Spelsberg 20041201 TG Enclosure polycarbonate grey-white 252x162x90

MPN
20041201
Brand
Spelsberg
EAN-13
4013902996414
Order Code
07-1548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
8+ £40.69
16+ £37.98
56+ £35.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched same day - 24 in stockBack-order availability date - 22/11/2026

The Spelsberg TG PC 2516-9-o enclosure is made from polycarbonate in grey-white, RAL 7035. Measuring 252 x 162 x 90 mm, it is designed for durable and robust mounting applications. Ideal for use in both industrial and commercial settings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 90 mm
IP Rating IP67
Misc Attribute TG PC 2516-9-o

Reviews

Be the first to submit a review

Trustpilot