Spelsberg 20040901 TG PC Enclosure 202x152x90 grey-white PC

MPN
20040901
Brand
Spelsberg
EAN-13
4013902814107
Order Code
07-1547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £35.50 £35.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Spelsberg, this enclosure is made of durable polycarbonate, measuring 202 x 152 x 90 mm. The grey-white colour aligns with RAL 7035. Typically used for mounting or housing components in electrical installations.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 202mm
Enclosure Width 152mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 152 x 90 mm
IP Rating IP67
Misc Attribute TG PC 2015-9-o

Reviews

Be the first to submit a review

Trustpilot