Spelsberg 20040801 TG PC Enclosure polycarbonate 202x122x75 RAL 7035

MPN
20040801
Brand
Spelsberg
EAN-13
4013902814046
Order Code
07-1546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £33.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 633 availableBack-order availability date - 29/09/2026

The Spelsberg TG PC 2012-8-o enclosure measures 202 x 122 x 75 mm and is made of durable polycarbonate in grey-white (RAL 7035). It is typically used in electrical installations and mounting applications. The Enclosure is designed to provide a secure and reliable fit for various components.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 75 mm
IP Rating IP67
Misc Attribute TG PC 2012-8-o

Reviews

Be the first to submit a review

Trustpilot