Spelsberg 20040701 TG PC 1612-9-o Enclosure 162x122x90mm grey-white PC

MPN
20040701
Brand
Spelsberg
EAN-13
4013902813988
Order Code
07-1545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
16+ £30.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched same day - 7 in stockBack-order availability date - 20/09/2026

The Spelsberg TG PC 1612-9-o enclosure is made of durable polycarbonate with dimensions of 162 x 122 x 90 mm, in a grey-white colour (RAL 7035). It is typically used for enclosures or electrical components in both indoor and outdoor environments due to its robust construction. The enclosure's design supports ease of installation and reliability in a variety of industrial applications.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 162mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG PC 1612-9-o

Reviews

Be the first to submit a review

Trustpilot