Spelsberg 20040601 TG PC Enclosure 162x82x55 polycarbonate grey

MPN
20040601
Brand
Spelsberg
EAN-13
4013902813827
Order Code
07-1544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £22.78 £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Spelsberg enclosure is made of durable polycarbonate in a grey-white (RAL 7035) colour. It measures 162 x 82 x 55 mm and is suitable for various mounting applications. This enclosure is typically used in electrical installations for securing components.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 162mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG PC 1608-6-o

Reviews

Be the first to submit a review

Trustpilot