Spelsberg 20040501 TG Enclosure 124x122x55 polycarbonate grey-white

MPN
20040501
Brand
Spelsberg
EAN-13
4013902813742
Order Code
07-1543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg enclosure TG PC 1212-6-o is made of durable polycarbonate and measures 124 x 122 x 55 mm. It is coloured in grey-white (RAL 7035), offering a sleek and neutral appearance. Typically used in electrical installations, this robust Enclosure ensures secure mounting in various environments.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 124mm
Enclosure Width 122mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 124 x 122 x 55 mm
IP Rating IP67
Misc Attribute TG PC 1212-6-o

Reviews

Be the first to submit a review

Trustpilot