Spelsberg 20040401 TG PC 1208-6-o Grey-white polycarbonate Enclosure

MPN
20040401
Brand
Spelsberg
EAN-13
4013902991709
Order Code
07-1542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Spelsberg manufactures the TG PC 1208-6-o enclosure in polycarbonate, measuring 122 x 82 x 55 mm. The Enclosure is grey-white (RAL 7035) and suitable for secure mounting applications. It is commonly used in electrical and industrial installations.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 122mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 122 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG PC 1208-6-o

Reviews

Be the first to submit a review

Trustpilot