Spelsberg 20040301 TG Enclosure 84x82x55 PC grey-white RAL 7035

MPN
20040301
Brand
Spelsberg
EAN-13
4013902813667
Order Code
07-1541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TG PC 88-6-o is a grey-white polycarbonate enclosure measuring 84 x 82 x 55 mm. This robust and weather-resistant Enclosure is typically used in electrical installations for securely mounting components. Its reliable construction is suitable for both indoor and outdoor applications.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 55mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 55 mm
IP Rating IP67
Misc Attribute TG PC 88-6-o

Reviews

Be the first to submit a review

Trustpilot