Spelsberg 19833601 TK NS35-336 DIN rail Steel Plate no holes 336mm

MPN
19833601
Brand
Spelsberg
EAN-13
4013902556809
Order Code
07-1540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.29
10+ £6.66
50+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Spelsberg TK NS35-336 is a steel DIN rail measuring 336 mm, featuring a no-hole design for easy mounting. It is galvanised, making it suitable for use in industrial environments as a robust enclosure accessory. Typically, it is used for supporting electrical components within cabinets and cases.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 336 x 35 x 8 mm
Length 336mm
Compatible with (details) PS 3625
Height 8mm
Misc Attribute 1 TK NS35-336
Misc Attribute 2 Galvanized
Width 35mm

Reviews

Be the first to submit a review

Trustpilot