Spelsberg 19828501 TG NS 35/283mm DIN rail Steel Plate no holes

MPN
19828501
Brand
Spelsberg
EAN-13
4013902814749
Order Code
07-1539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg TG NS 35/283mm is a steel DIN rail measuring 283 mm, designed without holes, ensuring a solid and durable mounting solution. Manufactured by Spelsberg, this rail is ideal for supporting electrical enclosure accessories and facilitating robust rail mounts. Common applications include industrial settings and electrical panel installations where stable component mounting is required.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 283 x 35 x 7.5 mm
Length 283mm
Compatible with (details) TG 3023
Height 7.5mm
Misc Attribute TG NS 35/283mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot