Spelsberg 19822201 TG NS Steel Plate 220mm DIN Rail No Holes 1pc

MPN
19822201
Brand
Spelsberg
EAN-13
4013902814732
Order Code
07-1538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.27
50+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Spelsberg TG NS 35/220mm DIN rail is a steel plate measuring 220 mm with no holes. It is commonly used as a mounting rail for enclosure accessories and other electrical components. This product is suitable for applications requiring durable and reliable support for electrical equipment installation.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 220 x 35 x 7.5 mm
Length 220mm
Compatible with (details) TG 2516
Height 7.5mm
Misc Attribute TG NS 35/220mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot