Spelsberg 19821601 TK DIN Rail Steel Plate 216mm Easy Assembly

MPN
19821601
Brand
Spelsberg
EAN-13
4013902556793
Order Code
07-1537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.87
10+ £4.47
50+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Manufactured by Spelsberg, the TK NS35-216 is a galvanised steel DIN rail with a length of 216 mm. It is designed without holes and is typically used in cabinets as a mounting rail for enclosure accessories. This product is ideal for organising and securing electrical components in both industrial and commercial settings.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 216 x 35 x 8 mm
Length 216mm
Compatible with (details) PS 2518/3625
Height 8mm
Misc Attribute 1 TK NS35-216
Misc Attribute 2 Galvanized
Mounting Type Screw fastening
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot