Spelsberg 19817001 TG NS 35/168mm DIN rail no holes steel 168mm 1pc

MPN
19817001
Brand
Spelsberg
EAN-13
4013902814725
Order Code
07-1534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.94
10+ £3.36
50+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Spelsberg TG NS 35/168mm DIN rail is a steel mounting rail, measuring 168 mm in length, designed without holes for a secure fit. This durable rail is typically used in electrical enclosures for organising and supporting terminal blocks and other types of electrical equipment. Its robust construction makes it suitable for industrial and commercial applications where reliable and sturdy mounting is required.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 168 x 35 x 7.5 mm
Length 168mm
Compatible with (details) TG 2015
Height 7.5mm
Misc Attribute TG NS 35/168mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot