Spelsberg 19814401 TK NS35-144 DIN rail steel Plate 144mm no holes

MPN
19814401
Brand
Spelsberg
EAN-13
4013902556786
Order Code
07-1532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.99
10+ £4.41
50+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

The Spelsberg TK NS35-144 is a galvanised steel DIN rail designed for mounting applications. This 144 mm rail is ideal for use in enclosure accessories and case components. Typically, it is used in electrical cabinets to support components securely.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 144 x 35 x 8 mm
Length 144mm
Compatible with (details) PS 1809/1811/2518
Height 8mm
Misc Attribute 1 TK NS35-144
Misc Attribute 2 Galvanized
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot