Spelsberg 19811001 TG NS 35/108mm Steel DIN Rail No Holes 108mm

MPN
19811001
Brand
Spelsberg
EAN-13
4013902814688
Order Code
07-1531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.43
10+ £3.22
50+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Spelsberg TG NS 35/108mm is a steel DIN rail with no holes, measuring 108 mm in length, ideal for secure mounting in electrical installations. Made by Spelsberg, a reputable manufacturer, this accessory provides a reliable solution for organizing and supporting electronic components. It is typically used in junction boxes and enclosures to ensure stable and efficient equipment arrangement.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 108 x 35 x 7.5 mm
Length 108mm
Compatible with (details) TG 1212
Height 7.5mm
Misc Attribute TG NS 35/108mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot