Spelsberg 19810701 TG NS 35/104mm DIN rail no holes steel Plate 1pc

MPN
19810701
Brand
Spelsberg
EAN-13
4013902814671
Order Code
07-1530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.35
10+ £2.98
50+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Spelsberg TG NS 35/104mm DIN rail features a durable steel plate design measuring 104 mm. With its no-hole configuration, it serves as a reliable component for enclosure mounting and supports in electrical installations. This high-quality rail is typically used in projects that require secure and stable mounting solutions on DIN rails.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 104 x 35 x 7.5 mm
Length 104mm
Compatible with (details) TG 1208
Height 7.5mm
Misc Attribute TG NS 35/104mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot