Spelsberg 19810601 NS35-106 Steel Plate 106 mmNo Holes Easy Assembly 1pc

MPN
19810601
Brand
Spelsberg
EAN-13
4013902556779
Order Code
07-1529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.47
10+ £3.18
50+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Spelsberg TK NS35-106 DIN rail is a galvanised steel plate with no holes, measuring 106 mm in length. This rail is typically used for mounting components and enclosure accessories within cabinets and cases. It is well-suited for secure installation of electrical and electronic equipment in industrial settings.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 106 x 35 x 8 mm
Length 106mm
Compatible with (details) PS 1309/1811
Height 8mm
Misc Attribute 1 TK NS35-106
Misc Attribute 2 Galvanized
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot