Spelsberg 19806801 TG NS 35/66mm steel DIN rail no holes 66mm 1pc

MPN
19806801
Brand
Spelsberg
EAN-13
4013902814664
Order Code
07-1527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.00
50+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Spelsberg TG NS 35/66mm DIN rail is a steel mounting plate designed without holes, measuring 66 mm in length. Manufactured for robust and reliable mounting solutions, it is typically used for installing electrical and electronic components within enclosures. Ideal for industrial environments, this DIN rail ensures secure and efficient organisation of modular devices.
Type DIN rail
Material Steel plate
Size/ Dimensions (L x W x H) 66 x 35 x 7.5 mm
Length 66mm
Compatible with (details) TG 88
Height 7.5mm
Misc Attribute TG NS 35/66mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot