Spelsberg 19722201 TS 15-220 rail perforated steel 220mm 1pc DIN EN 60715

MPN
19722201
Brand
Spelsberg
EAN-13
4013902814824
Order Code
07-1526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Spelsberg TS 15-220 Rail is a perforated steel mounting rail measuring 220 mm. It is typically used as an enclosure accessory for securing and organising components within electrical installations. This rail facilitates easy installation and provides robust support for DIN rail-compatible equipment.
Type Rail
Material zinc plated
Size/ Dimensions (L x W x H) 220 x 5 x 15 mm
Length 220mm
Height 15mm
Misc Attribute 1 DIN-rail 15mm
Misc Attribute 2 TS 15-220

Reviews

Be the first to submit a review

Trustpilot