Spelsberg 19715401 TK TS15-154 DIN Rail Steel Plate 154mm No Holes

MPN
19715401
Brand
Spelsberg
EAN-13
4013902556731
Order Code
07-1524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.04
10+ £3.73
50+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Spelsberg TK TS15-154 is a 154 mm steel DIN rail, designed for easy mounting without pre-drilled holes. It features a galvanised finish for enhanced durability and corrosion resistance. This mounting rail is typically used in electrical enclosures and cabinets to support various case accessories.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 154 x 15 x 5 mm
Length 154mm
Compatible with (details) PS 1809/1811/2518
Height 5mm
Misc Attribute 1 TK TS15-154
Misc Attribute 2 Galvanized
Width 15mm

Reviews

Be the first to submit a review

Trustpilot