Spelsberg 19711101 TK TS 15-111 DIN rail Steel Plate 111mm 1pc

MPN
19711101
Brand
Spelsberg
EAN-13
4013902556717
Order Code
07-1522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.10
50+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Spelsberg TK TS 15-111 is a galvanised steel DIN rail without holes, measuring 111 mm. It is typically used for securing components in electrical enclosures or cabinets. This sturdy mounting rail serves as a reliable accessory for organising electrical systems.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 111 x 15 x 5 mm
Length 111mm
Compatible with (details) PS 1309/1313
Height 5mm
Misc Attribute 1 TK TS 15-111 STANDARD RAILS
Misc Attribute 2 TK TS 15-111
Misc Attribute 3 Galvanized
Width 15mm

Reviews

Be the first to submit a review

Trustpilot