Spelsberg 19710701 TS 15-104 Steel Rail 104mm DIN EN 60715 1pc

MPN
19710701
Brand
Spelsberg
EAN-13
4013902814756
Order Code
07-1521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by Spelsberg, the TS 15-104 is a perforated steel rail measuring 104 mm. It is typically used as a mounting rail in enclosure accessories for secure and organised component installation. This durable DIN rail is ideal for electrical or networking applications where precise component alignment is crucial.
Type Rail
Material zinc plated
Size/ Dimensions 104 x 5 x 55 mm
Length 104mm
Height 15mm
Misc Attribute 1 DIN-rail 15mm
Misc Attribute 2 TS 15-104

Reviews

Be the first to submit a review

Trustpilot