Spelsberg 19709201 TK TS15-92 DIN rail Steel Plate 92 mmeasy assembly

MPN
19709201
Brand
Spelsberg
EAN-13
4013902556694
Order Code
07-1520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.30
50+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Spelsberg TK TS15-92 is a galvanised steel plate for DIN rail mounting, measuring 92 mm. It is designed without holes for versatile configuration and installation options. Typically used for securing components within cabinets and enclosures, it serves as an essential accessory for electrical and industrial applications.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 92 x 15 x 5 mm
Length 92mm
Compatible with (details) PS 1111/1309/1313/1811
Height 5mm
Misc Attribute 1 Galvanized
Misc Attribute 2 TK TS15-92
Width 15mm

Reviews

Be the first to submit a review

Trustpilot