Spelsberg 19708001 TK DIN rail steel Plate 80mm hole-free 1pc

MPN
19708001
Brand
Spelsberg
EAN-13
4013902556656
Order Code
07-1519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.30
50+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

The Spelsberg TK TS15-80 is a steel DIN rail with no holes, measuring 80 mm, and is galvanised for enhanced durability. Manufactured by Spelsberg, it serves as a mounting rail compatible with various components and enclosure accessories. It is typically used in cabinets for securely mounting electrical and electronic devices.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 80 x 15 x 5 mm
Length 80mm
Compatible with (details) PS 97/99/1111/1309/1313/1809/1811
Height 5mm
Misc Attribute 1 Galvanized
Misc Attribute 2 TK TS15-80
Width 15mm

Reviews

Be the first to submit a review

Trustpilot