Spelsberg 19704901 TK TS15-495 DIN rail Steel Plate 49.5mm

MPN
19704901
Brand
Spelsberg
EAN-13
4013902556625
Order Code
07-1517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £2.18
10+ £1.99
50+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Spelsberg TK TS15-49.5 is a 49.5 mm DIN rail made of galvanised steel without holes. This mounting rail is typically used in enclosures and cabinets for securing electrical components. It is ideal for applications requiring strong and durable rail support.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 49.5 x 15 x 5 mm
Length 49.5mm
Compatible with (details) PS 77/97
Height 5mm
Misc Attribute 1 TK TS15-49,5
Misc Attribute 2 TK TS15-49.5
Misc Attribute 3 Galvanized
Width 15mm

Reviews

Be the first to submit a review

Trustpilot