Spelsberg 19701101 TK Mounting Plate sheet steel with screws 1pc

MPN
19701101
Brand
Spelsberg
EAN-13
4013902317738
Order Code
07-1516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Spelsberg plastic mount, model number 19701101, is crafted for durability and stability. It is typically used in securing electrical enclosures and components safely in diverse environments. This versatile mount is suitable for both indoor and outdoor applications.
Type Mount
Dim (W x H) 100 mm x 2.5 mm
Height 2.5mm
Material Plastic
Width 100mm

Reviews

Be the first to submit a review

Trustpilot