Spelsberg 19501001 TK Mounting Plate 160x74mm Insulating Material

MPN
19501001
Brand
Spelsberg
EAN-13
4013902153701
Order Code
12-9968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.18
100+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg TK MPI-1809 mounting plate is designed for plastic casings with dimensions of 160 mm by 74 mm. Made from HP melamine-phenol insulation material, it ensures durability and safety. Ideal for enclosure accessories, it is compatible with PS 1809, making it suitable for various component and cabinet applications.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 160mm
Enclosure Width 74mm
Ingress Protection Rating N/A
Compatible with (details) PS 1809
Dimensions (L x W) 160 mm x 74 mm
Material thickness 3mm
Misc Attribute TK MPI-1809
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot