Spelsberg 19500901 TK MPI-1309 Mounting Plate 110x74mm Insulated

MPN
19500901
Brand
Spelsberg
EAN-13
4013902152186
Order Code
12-9967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Spelsberg mounting plate TK MPI-1309, made from HP melamin-phenol insulation material, measures 110 mm by 74 mm. It is compatible with PS 1309 plastic casings and ensures durable support for components and case accessories. Designed for use in electrical enclosures, it is ideal for organising and securing internal components.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 110mm
Enclosure Width 74mm
Ingress Protection Rating N/A
Compatible with (details) PS 1309
Dimensions (L x W) 110 mm x 74 mm
Material thickness 3mm
Misc Attribute TK MPI-1309

Reviews

Be the first to submit a review

Trustpilot