Spelsberg 19500601 TK MPI-1811 Mounting Plate 150x90mm Insulation Material

MPN
19500601
Brand
Spelsberg
EAN-13
4013902152155
Order Code
12-9964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Spelsberg's TK MPI-1811 mounting plate is designed for plastic casings, measuring 150 mm by 90 mm. It is made from insulation material HP melamine-phenol and is compatible with PS 1811. Typical applications include use in components, cabinets, and other enclosure accessories.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 150mm
Enclosure Width 90mm
Ingress Protection Rating N/A
Compatible with (details) PS 1811
Dimensions (L x W) 150 mm x 90 mm
Material thickness 3mm
Misc Attribute TK MPI-1811

Reviews

Be the first to submit a review

Trustpilot