Spelsberg 19500401 TK MPI-1111 Mounting Plate 90x90mm Insulating HP

MPN
19500401
Brand
Spelsberg
EAN-13
4013902152131
Order Code
12-9962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg TK MPI-1111 mounting plate is designed for plastic casings with dimensions of 90 mm by 90 mm. Made from HP melamin-phenol, it provides reliable insulation. It is compatible with PS 1111 and commonly used in enclosure accessories for components and cabinets.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 90mm
Enclosure Width 90mm
Ingress Protection Rating N/A
Compatible with (details) PS 1111
Dimensions (L x W) 90 mm x 90 mm
Material thickness 3mm
Misc Attribute TK MPI-1111

Reviews

Be the first to submit a review

Trustpilot