Spelsberg 19500201 TK MPI-97 Mounting Plate 74x45mm HP Melamin-Phenol

MPN
19500201
Brand
Spelsberg
EAN-13
4013902152117
Order Code
12-9960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Spelsberg 19500201 TK MPI-97 mounting plate is made from HP melamin-phenol insulation material and measures 74 mm by 45 mm. It is compatible with PS 97 plastic casings and is ideal for securely attaching components within an enclosure. This product is commonly used in electrical cabinets and other case accessory applications.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 74mm
Enclosure Width 45mm
Ingress Protection Rating N/A
Compatible with (details) PS 97
Dimensions (L x W) 74 mm x 45 mm
Material thickness 3mm
Misc Attribute TK MPI-97
Mounting Type Screw fastening

Reviews

Be the first to submit a review

Trustpilot