Spelsberg 19500101 TK MPI-77 Mounting Plate 45x45mm Insulation HP Melamin

MPN
19500101
Brand
Spelsberg
EAN-13
4013902152100
Order Code
12-9959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Spelsberg 19500101 TK MPI-77 mounting plate is crafted from HP melamin-phenol insulation material, measuring 45 mm x 45 mm. It is compatible with the PS 77 plastic casing, providing durable support for enclosure applications. Typical uses include securing components within cabinets and case accessories.
Type Mounting plate
Material Insulation material HP Melamin-Phenol
Enclosure Length 45mm
Enclosure Width 45mm
Ingress Protection Rating N/A
Compatible with (details) PS 77
Dimensions (L x W) 45 mm x 45 mm
Material thickness 3mm
Misc Attribute TK MPI-77

Reviews

Be the first to submit a review

Trustpilot