Spelsberg 18601201 TG MPI-2516 Enclosure 220x152x2.5mm suits TG 2516

MPN
18601201
Brand
Spelsberg
EAN-13
4013902816576
Order Code
07-1502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Spelsberg 18601201 TG MPI-2516 is a mounting plate measuring 220 x 152 x 2.5 mm. Designed for compatibility with TG 2516 enclosures, it serves as an accessory to facilitate secure installations. This product is commonly used in electrical and industrial settings for mounting additional components.
Type Mounting plate
Material Insulant
Enclosure Length 220mm
Enclosure Width 152mm
Enclosure Height 2.5mm
Compatible with (details) TG 2516
Dim (L x W x H) 220 x 152 x 2.5 mm
Misc Attribute TG MPI-2516

Reviews

Be the first to submit a review

Trustpilot