Spelsberg 16201001 Rail 208mm perforated steel DIN EN 60715 35x7.5mm

MPN
16201001
Brand
Spelsberg
EAN-13
4013902120567
Order Code
07-1494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Spelsberg's AL NS35-208 is a perforated steel rail measuring 208 mm, ideal for mounting purposes. This durable accessory is used in electrical enclosures, facilitating efficient organisation of components. It is commonly applied in industrial settings for installing DIN rail-mounted devices.
Type Rail
Material zinc plated
Size/ Dimensions 208 x 35 x 7.5mm
Length 208mm
Height 7.5mm
Misc Attribute 1 DIN rail 35/7.5mm
Misc Attribute 2 AL NS35-208

Reviews

Be the first to submit a review

Trustpilot