Spelsberg 15001201 AL 2616-9 Enclosure Aluminium 260x160x91mm Silver-grey

MPN
15001201
Brand
Spelsberg
EAN-13
4013902120116
Order Code
07-1490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £89.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg AL 2616-9 enclosure, made from aluminium, measures 260 x 160 x 91 mm and is silver-grey in colour. This durable Enclosure is ideal for securing electrical enclosures or equipment. Common applications include mounting in industrial or commercial installations.
Type Enclosure
Material Aluminium
Enclosure Length 260mm
Enclosure Width 160mm
Enclosure Height 91mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 260 x 160 x 91 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 2616-9

Reviews

Be the first to submit a review

Trustpilot