Spelsberg 15001101 AL 1616-9 Enclosure Aluminium Silver-grey

MPN
15001101
Brand
Spelsberg
EAN-13
4013902120109
Order Code
07-1489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £69.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Spelsberg AL 1616-9 enclosure is made of aluminium and comes in a silver-grey colour. It measures 160 x 160 x 91 mm, suitable for various mounting applications. Typically used in electrical and construction projects, it provides durable and secure enclosure for fixtures.
Type Enclosure
Material Aluminium
Enclosure Length 160mm
Enclosure Width 160mm
Enclosure Height 91mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 160 x 160 x 91 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 1616-9

Reviews

Be the first to submit a review

Trustpilot