Spelsberg 15001001 AL 2212-8 Enclosure 220x120x81mm silver-grey aluminium

MPN
15001001
Brand
Spelsberg
EAN-13
4013902120093
Order Code
07-1488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £62.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Spelsberg AL 2212-8 enclosure is an aluminium component with dimensions of 220 x 120 x 81 mm, finished in a silver-grey colour. It is typically used for securing and stabilising various installations due to its robust construction. Ideal for both industrial and commercial applications, the Enclosure ensures reliable enclosure for mounted structures.
Type Enclosure
Material Aluminium
Enclosure Length 220mm
Enclosure Width 120mm
Enclosure Height 81mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 220 x 120 x 81 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 2212-8

Reviews

Be the first to submit a review

Trustpilot