Spelsberg 15000901 AL 1212-8 Enclosure 122x120x81mm aluminium silver

MPN
15000901
Brand
Spelsberg
EAN-13
4013902343409
Order Code
07-1487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Spelsberg AL 1212-8 Fitting Enclosure is crafted from durable aluminium in a silver-grey finish. With dimensions of 122 x 120 x 81 mm, this enclosure is ideal for secure mounting applications. Typically used in electrical installations, it provides robust enclosure for various mounting needs.
Type Enclosure
Material Aluminium
Enclosure Length 122mm
Enclosure Width 120mm
Enclosure Height 81mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 122 x 120 x 81 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 1212-8

Reviews

Be the first to submit a review

Trustpilot