Spelsberg 15000801 AL 1010-8 Enclosure aluminium 100x100x81mm silver-grey

MPN
15000801
Brand
Spelsberg
EAN-13
4013902120079
Order Code
07-1486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £38.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Spelsberg manufactures the AL 1010-8 enclosure featuring dimensions of 100 x 100 x 81 mm, made of aluminium with a silver-grey finish. This durable Enclosure is ideal for providing secure mounting and housing solutions in various construction or industrial projects.
Type Enclosure
Material Aluminium
Enclosure Length 100mm
Enclosure Width 100mm
Enclosure Height 81mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 100 x 100 x 81 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 1010-8

Reviews

Be the first to submit a review

Trustpilot