Spelsberg 15000701 AL 1808-6 Enclosure 175x80x57 mmaluminium silver-grey

MPN
15000701
Brand
Spelsberg
EAN-13
4013902120062
Order Code
07-1485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Spelsberg AL 1808-6 enclosure is an aluminium component measuring 175 x 80 x 57 mm and finished in silver-grey. It is typically used in electrical and construction applications for securely mounting equipment. Manufactured with durability in mind, it provides a robust and reliable mounting solution.
Type Enclosure
Material Aluminium
Enclosure Length 175mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 175 x 80 x 57 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 1808-6

Reviews

Be the first to submit a review

Trustpilot