Spelsberg 15000601 AL 1308-6 Enclosure aluminium 125x80x57mm silver-grey

MPN
15000601
Brand
Spelsberg
EAN-13
4013902120055
Order Code
07-1484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Spelsberg AL 1308-6 enclosure, made of aluminium, features a silver-grey finish and measures 125 x 80 x 57 mm. Its robust construction makes it suitable for industrial and structural applications, providing reliable enclosure and mounting solutions. Manufactured by Spelsberg, this versatile fitting is ideal for use in various mechanical and electrical installations.
Type Enclosure
Material Aluminium
Enclosure Length 125mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 125 x 80 x 57 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 1308-6

Reviews

Be the first to submit a review

Trustpilot