Spelsberg 15000501 AL 88-6 Enclosure Aluminium Silver-grey 1pc

MPN
15000501
Brand
Spelsberg
EAN-13
4013902120048
Order Code
07-1483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg AL 88-6 enclosure is an aluminium fitting with dimensions of 80 x 75 x 57 mm, finished in a silver-grey colour. It is typically used for securing and housing electrical enclosures and other installation components. Known for its durability and high-quality construction, this enclosure is ideal for industrial and commercial applications.
Type Enclosure
Material Aluminium
Enclosure Length 80mm
Enclosure Width 75mm
Enclosure Height 57mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 80 x 75 x 57 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 88-6

Reviews

Be the first to submit a review

Trustpilot