Spelsberg 15000301 AL 1006-3 Enclosure 98x64x34mm aluminium

MPN
15000301
Brand
Spelsberg
EAN-13
4013902120024
Order Code
07-1482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Spelsberg, the AL 1006-3 enclosure is made from durable aluminium and comes in a silver-grey finish. With dimensions of 98 x 64 x 34 mm, it provides reliable enclosure and mounting solutions. Ideal for use in both residential and commercial settings, this enclosure is designed for robust applications requiring sturdy and dependable Enclosures.
Type Enclosure
Material Aluminium
Enclosure Length 98mm
Enclosure Width 64mm
Enclosure Height 34mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 98 x 64 x 34 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 1006-3

Reviews

Be the first to submit a review

Trustpilot