Spelsberg 15000201 AL 66-3 Enclosure 64x58x34mm aluminium silver-grey

MPN
15000201
Brand
Spelsberg
EAN-13
4013902120017
Order Code
07-1481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg AL 66-3 Enclosure is an aluminium component measuring 64 x 58 x 34 mm, designed with a silver-grey finish. Known for its robust construction, it is suitable for use in various industrial and electrical applications. Manufactured by Spelsberg, it ensures a reliable and durable fit for housing and securing components.
Type Enclosure
Material Aluminium
Enclosure Length 64mm
Enclosure Width 58mm
Enclosure Height 34mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 64 x 58 x 34 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 66-3

Reviews

Be the first to submit a review

Trustpilot