Spelsberg 15000101 AL series Enclosure 50x45x30mm aluminium silver

MPN
15000101
Brand
Spelsberg
EAN-13
4013902120000
Order Code
07-1480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Spelsberg is the manufacturer of the AL 55-3 enclosure, which is constructed from aluminium and measures 50 x 45 x 30 mm. This silver-grey enclosure is typically used for securing and mounting in electrical installations or construction projects. It is available as a single piece, ideal for precise and durable applications.
Type Enclosure
Material Aluminium
Enclosure Length 50mm
Enclosure Width 45mm
Enclosure Height 30mm
Colour Silver-grey
Protection Rating IP66
Dim (L x W x H) 50 x 45 x 30 mm
IP Rating IP66
Misc Attribute 1 Powder-coated
Misc Attribute 2 AL 55-3

Reviews

Be the first to submit a review

Trustpilot