Spelsberg 13800601 TK PC 1811-16-tm Grey IP66 polycarbonate Enclosure

MPN
13800601
Brand
Spelsberg
EAN-13
4013902862023
Order Code
07-1475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg Universal enclosure 13800601 is a robust plastic housing designed for versatile use. Its grey finish and durable construction offer excellent protection for electrical components. Ideal for both indoor and outdoor applications, it ensures reliability and safety in various environmental conditions.
Type Universal enclosure
Material Plastic
Enclosure Height 110mm
Enclosure Width 180mm
Colour Grey
Depth 165mm
Dimensions (W x H x D) 180 x 110 x 165 mm
IP Rating IP66
Misc Attribute 1 TK PC 1811-16-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot