Spelsberg 13751001 TK PC 1809-8-TM Enclosure light grey 94x180x81

MPN
13751001
Brand
Spelsberg
EAN-13
4013902861996
Order Code
07-1473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £24.18 £24.17
10+ £23.08
50+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Spelsberg's TK PC 1809-8-TM enclosure is a light grey component made from materials such as polystyrene, polycarbonate, polyurethane, and polyamide, measuring 94 x 180 x 81 mm. This durable enclosure is suitable for various mounting applications, providing robust housing in both industrial and residential settings. One piece is included per package, enhancing ease of integration into electrical or construction projects.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 180mm
Enclosure Height 81mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 180 x 81 mm
IP Rating IP66
Misc Attribute TK PC 1809-8-TM
Predefined attributes (long page) 10 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot