Spelsberg 13750901 TK PC 1309-8-TM Enclosure 94x130x81 light grey

MPN
13750901
Brand
Spelsberg
EAN-13
4013902861958
Order Code
07-1472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/10/2026

The Spelsberg TK PC 1309-8-TM enclosure is made from durable materials including polystyrene, polycarbonate, polyurethane, and polyamide with a light grey finish. Measuring 94 x 130 x 81 mm, it provides a robust enclosure in various electrical or industrial installations. Ideal for secure mounting applications, this Enclosure ensures long-lasting performance.
Type Enclosure
Material Plastic
Enclosure Length 94mm
Enclosure Width 130mm
Enclosure Height 81mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 94 x 130 x 81 mm
IP Rating IP66
Misc Attribute TK PC 1309-8-TM
Predefined attributes (long page) 6 x M 16/20
Predefined attributes (short page) 4 x M 16/20

Reviews

Be the first to submit a review

Trustpilot