Spelsberg 13750601 TK PC 1811-11-TM Enclosure 110x180x111 light grey 1pc

MPN
13750601
Brand
Spelsberg
EAN-13
4013902862016
Order Code
07-1469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £47.16 £30.08
10+ £28.82
50+ £27.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg enclosure, model TK PC 1811-11-TM, measures 110 x 180 x 111 mm and is constructed from polystyrene, polycarbonate, polyurethane, and polyamide, with a light grey finish. This durable Enclosure is typically used in electrical and mounting applications due to its sturdy construction. Suitable for professional use.
Type Enclosure
Material Plastic
Enclosure Length 110mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 110 x 180 x 111 mm
IP Rating IP66
Misc Attribute TK PC 1811-11-TM
Predefined attributes (long page) 8 x M20 · 2 x M32/40
Predefined attributes (short page) 8 x M20 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot