Spelsberg 13750501 TK PC Enclosure 130x130x99mm Polystyrene Light grey

MPN
13750501
Brand
Spelsberg
EAN-13
4013902861972
Order Code
07-1468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £25.99
10+ £24.72
50+ £23.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Spelsberg TK PC 1313-10-TM enclosure is a versatile accessory made from polystyrene, polycarbonate, polyurethane, and polyamide in a light grey finish, measuring 130 x 130 x 99 mm. It is designed for secure enclosure applications, benefiting from its sturdy construction and lightweight properties. Typically used in various industrial and commercial settings, it provides efficient and stable installation.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 99mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 99 mm
IP Rating IP66
Misc Attribute TK PC 1313-10-TM
Predefined attributes (long page) 6 x M 20/25
Predefined attributes (short page) 2 x M20 · 1 x M25/32 · 3 x M 20/25

Reviews

Be the first to submit a review

Trustpilot